
Vertical 1.27mm pitch board-to-board receptacle connector featuring 40 positions across 4 rows. Constructed with copper alloy contacts and gold plating, it offers a 2.7A current rating and a maximum operating voltage of 240V AC. Designed for through-hole mounting with solder termination, this black, low halogen housing operates within a temperature range of -55°C to 125°C. Packaged on tape and reel, this RoHS compliant component is lead-free.
Molex 46557-1545 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Depth | 7.06mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 19.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Through Hole |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 210 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 46557 |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46557-1545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.