
80-position, 4-row stacking board connector with a 1.27mm pitch. Features gold-plated copper alloy contacts, a 2.7A current rating, and a 240V voltage rating. Designed for surface mount and through-hole termination, this receptacle offers a straight orientation and a mated stacking height of 13.5mm. Operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 46557-2345 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Depth | 7.06mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Pitch | 1.27mm |
| Length | 32.56mm |
| Mated Stacking Heights | 13.5mm |
| Material | Thermoplastic |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | SEARAY™ 46557 |
| Termination | Solder |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46557-2345 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
