
80-position, 4-row female receptacle connector with 1.27mm pitch and row spacing. Features gold-plated copper alloy contacts for 2.7A current rating and 240V AC voltage rating. Designed for surface mount and through-hole termination with a solder connection. Operates within a temperature range of -55°C to 125°C, with a mated stacking height of 15mm. Housing is black, low halogen, and RoHS compliant.
Molex 46557-2545 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Depth | 7.06mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 32.56mm |
| Mated Stacking Heights | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | SEARAY™ 46557 |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46557-2545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
