This 30-position through-hole rectangular connector features a voltage rating of 600V DC and 250V AC, with a current rating of 55A. It has a flammability rating of UL94 V-0 and is low halogen. The operating temperature range is -40°C to 105°C. The connector is packaged in a tray with 160 pieces and has a gold-plated contact. It is not radiation hardened and is not compliant with glow wire standards.
Molex 46562-3007 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 55A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 160 |
| Packaging | Tray |
| Plating | Tin |
| Radiation Hardening | No |
| Series | 46562 |
| Termination | Press-Fit |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46562-3007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.