The Molex 46562-3104 is a 4-contact power connector with a maximum current rating of 55A per contact and 2.5A per contact. It has a maximum voltage rating of 250VDC and 600VAC. The connector is designed for through-hole mounting and has a straight body orientation. It operates within a temperature range of -40°C to 105°C.
Molex 46562-3104 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 4Power/25Signal |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 57 |
| Number of Ports | 1 |
| Max Current Rating | (55/2.5)/ContactA |
| Max Voltage Rating | 250VDC|600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | EXTreme Ten60Power™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.