This 12-contact power connector features a straight body orientation and through hole mounting. It has a maximum current rating of 55 amps per contact and a maximum voltage rating of 250VDC or 600VAC. The operating temperature range is -40 to 105°C.
Sign in to ask questions about the Molex 465621103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 465621103 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 144 |
| Number of Ports | 1 |
| Product Length (mm) | 130.36 |
| Product Depth (mm) | 29.63 |
| Product Height (mm) | 18 |
| Product Weight (g) | 31.406 |
| Type | Power |
| Gender | RCP |
| Number of Contacts | 12Power/48Signal |
| Termination Method | Press Fit |
| Max Current Rating | (55/2.5)/ContactA |
| Max Voltage Rating | 250VDC|600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | EXTreme Ten60Power™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 465621103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.