Conn Power F 4Power/30Signal POS 2.54mm/5.5mm Solder ST Thru-Hole 1 Port
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | F |
| Number of Contacts | 4Power/30Signal |
| Terminal Pitch | 2.54/5.5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |