The Molex EXTreme Ten60Power connector is a 2-contact power connector with 40 terminals. It features a straight body orientation and press-fit termination method. The connector is rated for 250VDC and 600VAC and has a maximum operating temperature range of -40 to 105°C. It is designed for through-hole mounting and is suitable for general power connector applications.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 2Power/24Signal |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 40 |
| Number of Ports | 1 |
| Max Current Rating | (55/2.5)/ContactA |
| Max Voltage Rating | 250VDC|600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | EXTreme Ten60Power™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |