
The EXTreme Ten60Power RCP Power Connector features a straight body orientation and through-hole mounting. It has 135 terminals and 1 port, with a product weight of 0.1 grams. The connector is rated for 250VDC and 600VAC, with a maximum operating temperature range of -40 to 105 degrees Celsius.
Sign in to ask questions about the Molex 465621190 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 465621190 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 135 |
| Number of Ports | 1 |
| Product Weight (g) | 0.1 |
| Type | Power |
| Gender | RCP |
| Number of Contacts | 12Power/15Signal |
| Termination Method | Press Fit |
| Max Current Rating | (55/2.5)/ContactA |
| Max Voltage Rating | 250VDC|600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | EXTreme Ten60Power™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 465621190 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.