
This 52-contact power connector features a straight body orientation and through-hole mounting. It has a maximum voltage rating of 250VDC or 600VAC and operates within a temperature range of -40 to 105°C. The connector is designed for power applications and has a termination method of press fit.
Molex 465621271 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 52 |
| Number of Ports | 1 |
| Product Length (mm) | 51.21 |
| Product Depth (mm) | 29.63 |
| Product Height (mm) | 18 |
| Product Weight (g) | 14.931 |
| Type | Power |
| Gender | RCP |
| Number of Contacts | 4Power/20Signal |
| Termination Method | Press Fit |
| Max Current Rating | (55/2.5)/ContactA |
| Max Voltage Rating | 250VDC|600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | EXTreme Ten60Power™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.