The EXTreme Ten60Power connector is a straight-through power connector with 4 contacts, rated for 250VDC and 105°C. It features a press-fit termination method and is designed for through-hole mounting. The connector has a maximum current rating of 55A per contact and a maximum operating temperature range of -40°C to 105°C.
Molex 465621286 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 57 |
| Number of Ports | 1 |
| Product Weight (g) | 15.483 |
| Type | Power |
| Gender | RCP |
| Number of Contacts | 4Power/25Signal |
| Termination Method | Press Fit |
| Max Current Rating | (55/2.5)/ContactA |
| Max Voltage Rating | 250VDC|600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | EXTreme Ten60Power™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.