
Conn Header RCP 10Power/24Signal POS 2.54mm/5.5mm Press Fit ST Thru-Hole 34 Terminal 1 Port EXTreme Ten60Power Tray
Molex 465621305 technical specifications.
| Terminal Pitch (mm) | 2.54/7.5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 10Power/24Signal |
| Termination Method | Press Fit |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.