
This 19-contact power connector features a plastic and metal body with copper alloy and brass contacts plated with gold. It has a current rating of 800mA and a voltage rating of 30V. The connector is designed for surface mount applications and has a maximum operating temperature of 85°C. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Molex 46765-0001 technical specifications.
| Body Material | Plastic, Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 800mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Current Rating | 800mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 46765 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46765-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.