
19-position, right-angle, female HDMI connector for surface mount applications. Features copper alloy contacts with gold plating, a 0.4mm pitch, and a 30V voltage rating. This plastic body connector offers a current rating of 800mA and operates within a temperature range of -30°C to 85°C. It is UL94 V-0 flammability rated and RoHS compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Body Material | Plastic |
| Contact Material | Copper Alloy, Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 800mA |
| Depth | 7.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 8.9mm |
| Max Current Rating | 800mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 46765 |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 7mm |
| RoHS | Compliant |
