Sign in to ask questions about the Molex 467652302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 467652302 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Length | 6.5mm |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 19 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Series | 46765 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 467652302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.