
Heavy Duty Power Connector, 3-circuit plug assembly featuring a right-angle, through-hole termination. Contact material is copper alloy with gold plating, rated for 80A and 600V AC. Constructed from copper alloy, it operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. Mounting is via a flange.
Molex 46817-1000 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 80A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 56mm |
| Material | Copper Alloy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mounting Style | MOUNTING FLANGE |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Ports | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 11mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EXTreme Guardian |
| Termination | Through Hole |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46817-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
