
Heavy-duty power connector plug assembly featuring a short tail design with 2 circuits. Offers a robust 80A current rating and 600V AC/600.6kV DC voltage rating. Constructed with copper and copper alloy contacts, plated with gold for enhanced conductivity, and a tin-plated housing. Designed for through-hole mounting with a right-angle orientation and a 2-position, 1-row configuration. Operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 46817-1002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 80A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 34.45mm |
| Material | Copper Alloy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Ports | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 84 |
| Packaging | Tray |
| Pitch | 11mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EXTreme Guardian |
| Termination | Through Hole |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46817-1002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
