
Heavy-duty power connector, featuring 3 contacts and 3 positions in a single row. This female connector offers a straight, cable-mount orientation with a 11mm pitch. Constructed from black polyester material, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 105°C. It supports wire gauges from 10AWG to 8AWG and has a maximum voltage rating of 600V AC and 600.6kV DC. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 46818-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 11mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EXTreme Guardian |
| Termination | Crimp |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 46818-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
