Molex 46819-0011 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 60A |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 33.89mm |
| Material | Copper |
| Max Current Rating | 60A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 46819 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 46819-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.