Heavy Duty Power Connector, female, straight orientation, designed for 8AWG wire/cable. Features copper alloy contacts with gold plating, rated for 60A current and 600V voltage. Operates within a temperature range of -40°C to 105°C. This component is RoHS compliant and supplied on a tape and reel for 900 units.
Checking distributor stock and pricing after the page loads.
Molex 46819-0012 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 60A |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 33.89mm |
| Material | Copper |
| Max Current Rating | 60A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EXTreme Guardian |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
No datasheet is available for this part.