The EXTreme Guardian Female Power Connector is a high-current connector rated for 600V and 60A. It features a copper alloy contact material with gold plating and a tin plating on the termination. The connector is designed for cable mount applications and is available in a tape and reel packaging with 900 pieces per reel. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is compliant with RoHS regulations and has low halogen content.
Checking distributor stock and pricing after the page loads.
Molex 46819-0013 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 60A |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 33.89mm |
| Material | Copper |
| Max Current Rating | 60A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EXTreme Guardian |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
No datasheet is available for this part.