
This power connector features 8 positions in 2 rows with 6 circuits, a current rating of 13A, and a voltage rating of 600V AC. It is designed for use in through hole mounting and has a maximum operating temperature range of -40°C to 105°C. The connector is compliant with RoHS regulations and is packaged in a tray with 2720 units per package. The contacts are made of brass with a tin plating and are low halogen.
Molex 46991-1008 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 6 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 2720 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 46991 |
| Termination | Through Hole |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
No datasheet is available for this part.