This 24-position rectangular connector features a current rating of 13A and a voltage rating of 600V AC. It is compliant with RoHS and has a low halogen content. The connector is available in a tray packaging with 240 pieces per package. It has a right angle orientation and a pitch of 4.2mm, with a row spacing of 4.2mm. It is suitable for through hole mounting and has a termination of through hole.
Molex 46991-1024 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 46991 |
| Termination | Through Hole |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
No datasheet is available for this part.