
This 2-row wire to board HDR socket features a right angle body orientation and a center key polarization type. It has a terminal pitch of 4.2mm and a row spacing of 5.5mm. The socket is designed for through hole mounting and has a termination method of solder. It is suitable for use with memory cards, specifically SD and microSD types.
Sign in to ask questions about the Molex 469911004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 469911004 technical specifications.
| Terminal Pitch (mm) | 4.2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.5 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Polarization Type | Center Key |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 469911004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.