This Molex cable mount housing features a crimp termination method and supports up to 13A per contact. It has a terminal pitch of 4.2mm and a body orientation of straight. The housing is rated for operation between -40°C and 105°C and can withstand a maximum voltage of 600VDC or 600VAC.
Molex 469930410 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 4 |
| Terminal Pitch | 4.2mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.