
This 4-position right angle rectangular connector features a 2.5mm pitch and is rated for a DC voltage of 20V. It has a current rating of 1.5A and is available in a tape and reel packaging with 2000 pieces per package. The connector is RoHS compliant and has a low halogen content, making it suitable for a variety of applications. However, it is not compliant with glow wire standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 47002-8001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 47002 |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47002-8001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
