
This 22-pin right angle surface mount terminal block is designed for SATA applications. It has a terminal pitch of 1.27mm and a body orientation of right angle. The block is rated for a maximum current of 1.5A per contact and a maximum voltage of 15VDC. It operates within a temperature range of -35°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 47018-1002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 47018-1002 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 22 |
| Number of Ports | 1 |
| Product Length (mm) | 40.43 |
| Product Depth (mm) | 12.87 |
| Product Weight (g) | 2.011 |
| Type | SATA |
| Gender | RCP |
| Number of Contacts | 15Power/7Signal |
| Termination Method | Solder |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 15VDC |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 47018-1002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.