
This 8-position 2-row rectangular connector features a current rating of 500mA and a voltage rating of 40V AC. It has a gold plating contact and is available in a tape and reel packaging with 1000 pieces per package. The connector is designed for surface mount technology and has a pitch of 1.2mm. It is not compliant with glow wire standards and has low halogen content.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.2mm |
| Series | 47041 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |