
4-position, 1-row wire-to-board header with a 2.54mm pitch. Features brass and copper contacts with tin plating, rated for 4A current and 250V voltage. This male connector offers top entry, vertical orientation, and through-hole termination. Housing color is beige, with a maximum operating temperature of 75°C. It is RoHS compliant and low halogen.
Checking distributor stock and pricing after the page loads.
Molex 47053-1000 technical specifications.
| Contact Material | Brass, Copper |
| Contact Plating | Tin |
| Current Rating | 4A |
| Depth | 5.84mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Beige |
| Length | 10.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 12000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Copper |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 47053 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
