
Rectangular connector housing for 4 positions with a 2.54mm pitch. Features female contacts and straight, cable mount orientation. Rated for 4A current and operates between 0°C and 75°C. Constructed with UL94 V-0 flammability rating and low halogen content, this RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 47054-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Contact Gender | Female |
| Current Rating | 4A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 10.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 14000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 47054 |
| Termination | Crimp |
| Width | 5.82mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 47054-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
