
7-position, male, right-angle modular connector featuring a surface mount terminal with a 1.27mm pitch. This plug offers a 1.5A current rating and 15V voltage rating, constructed with copper alloy contacts plated in gold for reliable signal integrity. Designed for telecom and datacom applications, it utilizes solder termination and is RoHS compliant, operating within a temperature range of -35°C to 85°C. The connector is supplied on tape and reel for efficient automated assembly.
Sign in to ask questions about the Molex 47080-4005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 47080-4005 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 11.56mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Length | 17.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 47080 |
| Termination | Solder |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47080-4005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
