
Four-position, single-row, male rectangular connector with a 2mm pitch, designed for surface mount applications. Features gold-plated bronze contacts for reliable power transmission up to 1A and 200V, operating within a -40°C to 85°C temperature range. This straight, solder-termination connector offers a compact 8.1mm length and 6.48mm depth, packaged on tape and reel for efficient assembly.
Molex 47103-0001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.48mm |
| Gender | Male |
| Length | 8.1mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 47103 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47103-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
