Sign in to ask questions about the Molex 47119-9001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 47119-9001 technical specifications.
| Terminal Pitch (mm) | 4 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Weight (g) | 0.139 |
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 12VDC |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 47119-9001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.