
19-position, 2-row right-angle receptacle for telecom and datacom applications. Features copper alloy contacts with gold plating, rated for 40V DC and 500mA. Surface mount terminal with a 0.5mm pitch, designed for lead-free and low-halogen environments. UL94 V-0 flammability rating and a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 12.15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 40V |
| Mount | Surface Mount |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 960 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 47151 |
| Termination | Solder |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
