This 19-contact right-angle surface mount HDMI receptacle features a solder termination method and a maximum voltage rating of 40VDC. It has 19 terminals and 1 port. The receptacle is designed for surface mount applications and has a terminal pitch of 1mm. It is manufactured by Molex and is a type of I/O connector used for audio and video applications.
Checking distributor stock and pricing after the page loads.
Molex 47151-1011 technical specifications.
| Type | HDMI |
| Gender | RCP |
| Number of Contacts | 19 |
| Terminal Pitch | 1mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Max Voltage Rating | 40VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |