This 19-contact connector features a right angle surface mount design with a thermoplastic insulator material. It has a commercial reliability rating and is suitable for use in telecom and datacom applications. The connector has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It is rated for a maximum current of 0.5 amps and can withstand a dielectric withstanding voltage of 300VAC.
Molex 47151-1025 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 19 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 47151 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 300VAC |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.