HDMI, Displayport & DVI Connectors 1.0 HDMI RIGHT ANGLE E HEADER SHORT TERM.
Molex 47151-4002 technical specifications.
| Gender | Female |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Package Quantity | 150000 |
| Packaging | Tape and Reel |
| Series | 47151 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 47151-4002 to view detailed technical specifications.
No datasheet is available for this part.