
The 47151-8051 connector features copper alloy contacts plated with tin and gold, with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is rated for a maximum voltage of 40V and is designed for surface mount applications. The connector has 19 contacts and is packaged in a tray.
Sign in to ask questions about the Molex 47151-8051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 47151-8051 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 40V |
| Mount | Surface Mount |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.5mm |
| Series | 47151 |
| Termination | Solder |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47151-8051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
