This 19-contact power connector features a right-angle orientation and surface-mount termination. It has a 0.5mm pitch and is available in packs of 600. The connector is made with copper alloy contacts plated with gold and is compliant with RoHS regulations.
Sign in to ask questions about the Molex 47151-8141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 47151-8141 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Length | 15mm |
| Mount | Surface Mount |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | 47151 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 47151-8141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.