
This Molex connector features 19 contacts with a terminal pitch of 0.5mm and a right-angle body orientation. It is designed for surface mount applications and has a maximum voltage rating of 40VDC. The operating temperature range is -20°C to 85°C. The connector is terminated by soldering and has a product length of 15mm, depth of 12.15mm, and height of 6.18mm, weighing 2.051g.
Molex 471510051 technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 15 |
| Product Depth (mm) | 12.15 |
| Product Height (mm) | 6.18 |
| Product Weight (g) | 2.051 |
| Type | HDMI |
| Gender | RCP |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 40VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Tradename | HDMI |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 471510051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.