The Molex 471516052 is a 19-contact right angle surface mount HDMI connector with a terminal pitch of 0.5mm and a maximum voltage rating of 40VDC. It is designed for use in applications with operating temperatures ranging from -20 to 85 degrees Celsius. This connector features a termination method of solder and is suitable for surface mount applications. The Molex 471516052 is a general-purpose connector for use in audio and video applications.
Molex 471516052 technical specifications.
| Type | HDMI |
| Gender | RCP |
| Number of Contacts | 19 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 40VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Tradename | HDMI |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.