1.10mm Pitch microSD Card Connector, Hinge Type, Lead-Free
Checking distributor stock and pricing after the page loads.
| Package/Case | 0001 |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 2 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 47219 |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| RoHS | Compliant |