This male connector features a current rating of 500mA and is constructed with black materials, meeting low halogen requirements. It operates within a temperature range of -20°C to 85°C. The connector is packaged in bulk quantities of 1000 units. It is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 47271-0005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 47271-0005 technical specifications.
| Color | Black |
| Current Rating | 500mA |
| Gender | Male |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 47271 |
| RoHS | Compliant |
Download the complete datasheet for Molex 47271-0005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.