Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 47271-1009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 47271-1009 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current Rating | 500mA |
| Gender | Male |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Series | 47271 |
| RoHS | Compliant |
Download the complete datasheet for Molex 47271-1009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
