
Molex 47296-6111 technical specifications.
| Contact Material | Copper, Nickel |
| Contact Plating | Nickel |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 638 |
| Number of Positions | 638 |
| Number of Rows | 25 |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Series | 47296 |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47296-6111 to view detailed technical specifications.
No datasheet is available for this part.
