This Micro USB 2.0 Type B connector features a right-angle body orientation and surface mount termination. It has five contacts and a terminal pitch of 0.65mm. The connector is rated for a maximum voltage of 30VAC and a maximum current of 1.8/1 contact. It operates within a temperature range of -30 to 85°C.
Molex 473460001 technical specifications.
| Type | Micro USB 2.0 Type B |
| Gender | RCP |
| Number of Contacts | 5 |
| Terminal Pitch | 0.65mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | (1.8/1)/ContactA |
| Max Voltage Rating | 30VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Tradename | Micro-USB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.