This 22-position right angle female I/O connector features a 1.27mm pitch and is rated for 15V DC and 1.5A current. It has a copper alloy contact material with gold plating and is available in a tray packaging with 840 pieces per package. The operating temperature range is -35°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 47362-2030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of Circuits | 22 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 840 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | 47362 |
| Termination | Solder |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47362-2030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.