
Conn SATA PL 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port T/R
Molex 473792100 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 21.1 |
| Product Depth (mm) | 13.6 |
| Product Height (mm) | 7.7 |
| Product Weight (g) | 2.173 |
| Type | SATA |
| Gender | PL |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 15VDC |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 473792100 to view detailed technical specifications.
No datasheet is available for this part.