This 6-contact right angle surface mount header is part of the SIM series from Molex. It features a contact material of bronze with a gold plating, and is designed for surface mount applications. The header has a length of 25.52mm, a width of 1.9mm, and a pitch of 3.24mm. It is compliant with RoHS and REACH regulations, and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.1mm |
| Gender | Male |
| Length | 25.52mm |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 3.24mm |
| RoHS Compliant | Yes |
| Series | SIM |
| Termination | Solder |
| Width | 1.9mm |
| RoHS | Compliant |