Sign in to ask questions about the Molex 47417-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 47417-0001 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Series | 47417 |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47417-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.